
MHQ0603P7N5HT000 | |
|---|---|
DigiKey Part Number | 445-16907-2-ND - Tape & Reel (TR) 445-16907-1-ND - Cut Tape (CT) 445-16907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P7N5HT000 |
Description | FIXED IND 7.5NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P7N5HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 3.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 100 | 0,04650 € | 4,65 € |
| 1.000 | 0,03821 € | 38,21 € |
| 5.000 | 0,03332 € | 166,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02977 € | 446,55 € |
| 30.000 | 0,02808 € | 842,40 € |
| 45.000 | 0,02713 € | 1.220,85 € |
| 75.000 | 0,02598 € | 1.948,50 € |
| 105.000 | 0,02525 € | 2.651,25 € |
| 150.000 | 0,02450 € | 3.675,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

