
MHQ0603P5N6HTD25 | |
|---|---|
DigiKey Part Number | 445-180040-2-ND - Tape & Reel (TR) 445-180040-1-ND - Cut Tape (CT) 445-180040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P5N6HTD25 |
Description | FIXED IND 5.6NH 350MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P5N6HTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,26840 € | 6,71 € |
| 50 | 0,25320 € | 12,66 € |
| 100 | 0,23860 € | 23,86 € |
| 250 | 0,22080 € | 55,20 € |
| 500 | 0,20818 € | 104,09 € |
| 1.000 | 0,19628 € | 196,28 € |
| 2.500 | 0,18160 € | 454,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04007 € | 601,05 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

