
MHQ0603P4N2BTD25 | |
|---|---|
DigiKey Part Number | 445-180036-2-ND - Tape & Reel (TR) 445-180036-1-ND - Cut Tape (CT) 445-180036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P4N2BTD25 |
Description | FIXED IND 4.2NH 400MA 350 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.2 nH Unshielded Multilayer Inductor 400 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P4N2BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26520 € | 6,63 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23570 € | 23,57 € |
| 250 | 0,21804 € | 54,51 € |
| 500 | 0,20560 € | 102,80 € |
| 1.000 | 0,19384 € | 193,84 € |
| 2.500 | 0,17934 € | 448,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03957 € | 593,55 € |
| 30.000 | 0,03663 € | 1.098,90 € |
| 45.000 | 0,03500 € | 1.575,00 € |
| 75.000 | 0,03305 € | 2.478,75 € |
| 105.000 | 0,03182 € | 3.341,10 € |
| 150.000 | 0,03155 € | 4.732,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

