
MHQ0603P3N9ST000 | |
|---|---|
DigiKey Part Number | 445-16880-2-ND - Tape & Reel (TR) 445-16880-1-ND - Cut Tape (CT) 445-16880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P3N9ST000 |
Description | FIXED IND 3.9NH 400MA 350 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 400 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P3N9ST000 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02461 € | 369,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,19800 € | 19,80 € |
| 1.000 | 0,15370 € | 153,70 € |
| 5.000 | 0,12855 € | 642,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

