
MHQ0603P3N9BTD25 | |
|---|---|
DigiKey Part Number | 445-180033-2-ND - Tape & Reel (TR) 445-180033-1-ND - Cut Tape (CT) 445-180033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P3N9BTD25 |
Description | FIXED IND 3.9NH 400MA 350 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 400 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P3N9BTD25 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Shielding Unshielded | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26520 € | 6,63 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23570 € | 23,57 € |
| 250 | 0,21804 € | 54,51 € |
| 500 | 0,20560 € | 102,80 € |
| 1.000 | 0,19384 € | 193,84 € |
| 2.500 | 0,17934 € | 448,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03957 € | 593,55 € |
| 30.000 | 0,03663 € | 1.098,90 € |
| 45.000 | 0,03500 € | 1.575,00 € |
| 75.000 | 0,03305 € | 2.478,75 € |
| 105.000 | 0,03182 € | 3.341,10 € |
| 150.000 | 0,03155 € | 4.732,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

