
MHQ0603P3N4BTD25 | |
|---|---|
DigiKey Part Number | 445-180028-2-ND - Tape & Reel (TR) 445-180028-1-ND - Cut Tape (CT) 445-180028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P3N4BTD25 |
Description | FIXED IND 3.4NH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 nH Unshielded Multilayer Inductor 500 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P3N4BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,08520 € | 8,52 € |
| 250 | 0,07880 € | 19,70 € |
| 500 | 0,07428 € | 37,14 € |
| 1.000 | 0,07003 € | 70,03 € |
| 2.500 | 0,06478 € | 161,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03958 € | 593,70 € |
| 30.000 | 0,03732 € | 1.119,60 € |
| 45.000 | 0,03606 € | 1.622,70 € |
| 75.000 | 0,03454 € | 2.590,50 € |
| 105.000 | 0,03357 € | 3.524,85 € |
| 150.000 | 0,03258 € | 4.887,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

