
MHQ0603P36NHT000 | |
|---|---|
DigiKey Part Number | 445-16847-2-ND - Tape & Reel (TR) 445-16847-1-ND - Cut Tape (CT) 445-16847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P36NHT000 |
Description | FIXED IND 36NH 160MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Multilayer Inductor 160 mA 2.8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P36NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 14 @ 300MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,06630 € | 6,63 € |
| 1.000 | 0,05449 € | 54,49 € |
| 5.000 | 0,04753 € | 237,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02597 € | 389,55 € |
| 30.000 | 0,02449 € | 734,70 € |
| 45.000 | 0,02366 € | 1.064,70 € |
| 75.000 | 0,02266 € | 1.699,50 € |
| 105.000 | 0,02203 € | 2.313,15 € |
| 150.000 | 0,02137 € | 3.205,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

