
MHQ0603P33NJT000 | |
|---|---|
DigiKey Part Number | 445-16846-2-ND - Tape & Reel (TR) 445-16846-1-ND - Cut Tape (CT) 445-16846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P33NJT000 |
Description | FIXED IND 33NH 160MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 160 mA 2.8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P33NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 14 @ 300MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,03730 € | 3,73 € |
| 1.000 | 0,03069 € | 30,69 € |
| 5.000 | 0,02677 € | 133,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02392 € | 358,80 € |
| 30.000 | 0,02255 € | 676,50 € |
| 45.000 | 0,02179 € | 980,55 € |
| 75.000 | 0,02087 € | 1.565,25 € |
| 105.000 | 0,02028 € | 2.129,40 € |
| 150.000 | 0,01968 € | 2.952,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


