2.4 nH Unshielded Multilayer Inductor 700 mA 150mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P2N4BTD25

DigiKey Part Number
445-180018-2-ND - Tape & Reel (TR)
445-180018-1-ND - Cut Tape (CT)
445-180018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0603P2N4BTD25
Description
FIXED IND 2.4NH 700MA 150 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 nH Unshielded Multilayer Inductor 700 mA 150mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P2N4BTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
16 @ 500MHz
Series
Frequency - Self Resonant
8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
500 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1nH
Supplier Device Package
0201 (0603 Metric)
Current Rating (Amps)
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Shielding
Unshielded
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.406
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07500 €0,75 €
250,06920 €1,73 €
500,06520 €3,26 €
1000,06160 €6,16 €
2500,05696 €14,24 €
5000,05370 €26,85 €
1.0000,05063 €50,63 €
2.5000,04684 €117,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03908 €586,20 €
30.0000,03686 €1.105,80 €
45.0000,03561 €1.602,45 €
75.0000,03411 €2.558,25 €
105.0000,03315 €3.480,75 €
150.0000,03217 €4.825,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €