
MHQ0603P2N2BT000 | |
|---|---|
DigiKey Part Number | 445-16819-2-ND - Tape & Reel (TR) 445-16819-1-ND - Cut Tape (CT) 445-16819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P2N2BT000 |
Description | FIXED IND 2.2NH 700MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 700 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P2N2BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 100 | 0,04320 € | 4,32 € |
| 1.000 | 0,03550 € | 35,50 € |
| 5.000 | 0,03096 € | 154,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02766 € | 414,90 € |
| 30.000 | 0,02608 € | 782,40 € |
| 45.000 | 0,02520 € | 1.134,00 € |
| 75.000 | 0,02414 € | 1.810,50 € |
| 105.000 | 0,02346 € | 2.463,30 € |
| 150.000 | 0,02277 € | 3.415,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

