
MHQ0603P27NHTD25 | |
|---|---|
DigiKey Part Number | 445-180056-2-ND - Tape & Reel (TR) 445-180056-1-ND - Cut Tape (CT) 445-180056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P27NHTD25 |
Description | FIXED IND 27NH 160MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 160 mA 2.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P27NHTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04007 € | 601,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,09410 € | 9,41 € |
| 250 | 0,08516 € | 21,29 € |
| 500 | 0,07890 € | 39,45 € |
| 1.000 | 0,07312 € | 73,12 € |
| 2.500 | 0,06609 € | 165,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06500 € | 6,50 € |
| 250 | 0,05396 € | 13,49 € |
| 500 | 0,05060 € | 25,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

