
MHQ0603P24NHTD25 | |
|---|---|
DigiKey Part Number | 445-180055-2-ND - Tape & Reel (TR) 445-180055-1-ND - Cut Tape (CT) 445-180055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P24NHTD25 |
Description | FIXED IND 24NH 160MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 nH Unshielded Multilayer Inductor 160 mA 2.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P24NHTD25 Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±3% | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Shielding Unshielded | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03957 € | 593,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29360 € | 7,34 € |
| 50 | 0,27220 € | 13,61 € |
| 100 | 0,25230 € | 25,23 € |
| 250 | 0,22808 € | 57,02 € |
| 500 | 0,21130 € | 105,65 € |
| 1.000 | 0,19571 € | 195,71 € |
| 2.500 | 0,17678 € | 441,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

