24 nH Unshielded Multilayer Inductor 160 mA 2.2Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P24NHT000

DigiKey Part Number
445-16809-2-ND - Tape & Reel (TR)
445-16809-1-ND - Cut Tape (CT)
445-16809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0603P24NHT000
Description
FIXED IND 24NH 160MA 2.2 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 nH Unshielded Multilayer Inductor 160 mA 2.2Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P24NHT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.2Ohm Max
Mfr
Q @ Freq
16 @ 500MHz
Series
Frequency - Self Resonant
2.1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±3%
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.016" (0.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.004
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24300 €2,43 €
1000,19970 €19,97 €
1.0000,16424 €164,24 €
5.0000,14418 €720,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02585 €387,75 €
30.0000,02438 €731,40 €
45.0000,02356 €1.060,20 €
75.0000,02256 €1.692,00 €
105.0000,02193 €2.302,65 €
150.0000,02128 €3.192,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €