22 nH Unshielded Multilayer Inductor 160 mA 2Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P22NHT000

DigiKey Part Number
445-16807-2-ND - Tape & Reel (TR)
445-16807-1-ND - Cut Tape (CT)
445-16807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0603P22NHT000
Description
FIXED IND 22NH 160MA 2 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 160 mA 2Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P22NHT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2Ohm Max
Mfr
Q @ Freq
16 @ 500MHz
Series
Frequency - Self Resonant
2.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±3%
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.016" (0.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSPQ0006030422NH00Pulse Electronics13.312553-BSPQ0006030422NH00CT-ND0,08000 €Similar
In-Stock: 9.426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24100 €2,41 €
1000,19810 €19,81 €
1.0000,16293 €162,93 €
5.0000,14304 €715,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02565 €384,75 €
30.0000,02418 €725,40 €
45.0000,02337 €1.051,65 €
75.0000,02238 €1.678,50 €
105.0000,02175 €2.283,75 €
150.0000,02111 €3.166,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €