20 nH Unshielded Multilayer Inductor 160 mA 2Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P20NHT000

DigiKey Part Number
445-16805-2-ND - Tape & Reel (TR)
445-16805-1-ND - Cut Tape (CT)
445-16805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0603P20NHT000
Description
FIXED IND 20NH 160MA 2 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 nH Unshielded Multilayer Inductor 160 mA 2Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P20NHT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
16 @ 500MHz
Frequency - Self Resonant
2.4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24400 €2,44 €
1000,20060 €20,06 €
1.0000,16499 €164,99 €
5.0000,14484 €724,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02597 €389,55 €
30.0000,02449 €734,70 €
45.0000,02366 €1.064,70 €
75.0000,02266 €1.699,50 €
105.0000,02203 €2.313,15 €
150.0000,02137 €3.205,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €