
MHQ0603P1N9ST000 | |
|---|---|
DigiKey Part Number | 445-16804-2-ND - Tape & Reel (TR) 445-16804-1-ND - Cut Tape (CT) 445-16804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N9ST000 |
Description | FIXED IND 1.9NH 700MA 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.9 nH Unshielded Multilayer Inductor 700 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N9ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,18190 € | 18,19 € |
| 1.000 | 0,14954 € | 149,54 € |
| 5.000 | 0,13046 € | 652,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02390 € | 358,50 € |
| 30.000 | 0,02254 € | 676,20 € |
| 45.000 | 0,02178 € | 980,10 € |
| 75.000 | 0,02086 € | 1.564,50 € |
| 105.000 | 0,02027 € | 2.128,35 € |
| 150.000 | 0,01967 € | 2.950,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

