
MHQ0603P1N8ST000 | |
|---|---|
DigiKey Part Number | 445-16801-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N8ST000 |
Description | FIXED IND 1.8NH 700MA 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 700 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N8ST000 Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02461 € | 369,15 € |
| Unit Price without VAT: | 0,02461 € |
|---|---|
| Unit Price with VAT: | 0,02929 € |

