1.7 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P1N7ST000

DigiKey Part Number
445-16798-2-ND - Tape & Reel (TR)
445-16798-1-ND - Cut Tape (CT)
445-16798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0603P1N7ST000
Description
FIXED IND 1.7NH 800MA 100 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.7 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P1N7ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
16 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02461 €369,15 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,25500 €2,55 €
1000,19800 €19,80 €
1.0000,15370 €153,70 €
5.0000,12855 €642,75 €
Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €