
MHQ0603P1N4ST000 | |
|---|---|
DigiKey Part Number | 445-16789-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N4ST000 |
Description | FIXED IND 1.4NH 800MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N4ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02492 € | 373,80 € |
| Unit Price without VAT: | 0,02492 € |
|---|---|
| Unit Price with VAT: | 0,02965 € |

