1.3 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P1N3ST000

DigiKey Part Number
445-16786-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHQ0603P1N3ST000
Description
FIXED IND 1.3NH 800MA 100 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P1N3ST000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.3nH
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02461 €369,15 €
Manufacturers Standard Package
Unit Price without VAT:0,02461 €
Unit Price with VAT:0,02929 €