9.1 nH Shielded Multilayer Inductor 130 mA 1.5Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.1 nH Shielded Multilayer Inductor 130 mA 1.5Ohm Max 01005 (0402 Metric)
TDK Corporation MHQ0402PSA-Series | Digi-Key Daily

MHQ0402PSA9N1HT000

DigiKey Part Number
445-175112-2-ND - Tape & Reel (TR)
445-175112-1-ND - Cut Tape (CT)
445-175112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA9N1HT000
Description
FIXED IND 9.1NH 130MA 1.5 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 nH Shielded Multilayer Inductor 130 mA 1.5Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA9N1HT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
3.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04900 €0,49 €
1000,04080 €4,08 €
1.0000,03355 €33,55 €
5.0000,02926 €146,30 €
10.0000,02759 €275,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01419 €283,80 €
40.0000,01338 €535,20 €
60.0000,01293 €775,80 €
100.0000,01238 €1.238,00 €
140.0000,01203 €1.684,20 €
200.0000,01167 €2.334,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €