6.8 nH Shielded Multilayer Inductor 200 mA 1Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 nH Shielded Multilayer Inductor 200 mA 1Ohm Max 01005 (0402 Metric)
TDK Corporation MHQ0402PSA-Series | Digi-Key Daily

MHQ0402PSA6N8HT000

DigiKey Part Number
445-174662-2-ND - Tape & Reel (TR)
445-174662-1-ND - Cut Tape (CT)
445-174662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA6N8HT000
Description
FIXED IND 6.8NH 200MA 1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 nH Shielded Multilayer Inductor 200 mA 1Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA6N8HT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
1000,02300 €2,30 €
1.0000,01890 €18,90 €
5.0000,01648 €82,40 €
10.0000,01554 €155,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01437 €287,40 €
40.0000,01355 €542,00 €
60.0000,01309 €785,40 €
100.0000,01254 €1.254,00 €
140.0000,01218 €1.705,20 €
200.0000,01182 €2.364,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €