


MHQ0402PSA3N8CT000 | |
|---|---|
DigiKey Part Number | MHQ0402PSA3N8CT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA3N8CT000 |
Description | FIXED IND 3.8NH 200MA 750 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.8 nH Shielded Multilayer Inductor 200 mA 750mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA3N8CT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 750mOhm Max |
Series | Q @ Freq 10 @ 500MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6GHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01422 € | 284,40 € |
| Unit Price without VAT: | 0,01422 € |
|---|---|
| Unit Price with VAT: | 0,01692 € |

