


MHQ0402PSA3N2CT000 | |
|---|---|
DigiKey Part Number | MHQ0402PSA3N2CT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA3N2CT000 |
Description | FIXED IND 3.2NH 250MA 650 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.2 nH Shielded Multilayer Inductor 250 mA 650mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA3N2CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01422 € | 284,40 € |
| Unit Price without VAT: | 0,01422 € |
|---|---|
| Unit Price with VAT: | 0,01692 € |

