


MHQ0402PSA22NHT000 | |
|---|---|
DigiKey Part Number | 445-175121-2-ND - Tape & Reel (TR) 445-175121-1-ND - Cut Tape (CT) 445-175121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA22NHT000 |
Description | FIXED IND 22NH 110MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 110 mA 2.5Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA22NHT000 Models |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 8 @ 500MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±3% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,04080 € | 4,08 € |
| 1.000 | 0,03355 € | 33,55 € |
| 5.000 | 0,02926 € | 146,30 € |
| 10.000 | 0,02759 € | 275,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01419 € | 283,80 € |
| 40.000 | 0,01338 € | 535,20 € |
| 60.000 | 0,01293 € | 775,80 € |
| 100.000 | 0,01238 € | 1.238,00 € |
| 140.000 | 0,01203 € | 1.684,20 € |
| 200.000 | 0,01167 € | 2.334,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

