


MHQ0402PSA16NHT000 | |
|---|---|
DigiKey Part Number | 445-175118-2-ND - Tape & Reel (TR) 445-175118-1-ND - Cut Tape (CT) 445-175118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA16NHT000 |
Description | FIXED IND 16NH 120MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 nH Shielded Multilayer Inductor 120 mA 2.1Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA16NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 100 | 0,04130 € | 4,13 € |
| 1.000 | 0,03397 € | 33,97 € |
| 5.000 | 0,02963 € | 148,15 € |
| 10.000 | 0,02794 € | 279,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01437 € | 287,40 € |
| 40.000 | 0,01355 € | 542,00 € |
| 60.000 | 0,01309 € | 785,40 € |
| 100.000 | 0,01254 € | 1.254,00 € |
| 140.000 | 0,01218 € | 1.705,20 € |
| 200.000 | 0,01182 € | 2.364,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

