


MHQ0402PSA0N9BT000 | |
|---|---|
DigiKey Part Number | 445-174623-2-ND - Tape & Reel (TR) 445-174623-1-ND - Cut Tape (CT) 445-174623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA0N9BT000 |
Description | FIXED IND 0.9NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA0N9BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 100 | 0,02320 € | 2,32 € |
| 1.000 | 0,01901 € | 19,01 € |
| 5.000 | 0,01658 € | 82,90 € |
| 10.000 | 0,01564 € | 156,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01446 € | 289,20 € |
| 40.000 | 0,01363 € | 545,20 € |
| 60.000 | 0,01317 € | 790,20 € |
| 100.000 | 0,01261 € | 1.261,00 € |
| 140.000 | 0,01226 € | 1.716,40 € |
| 200.000 | 0,01190 € | 2.380,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

