0.8 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric)
TDK Corporation MHQ0402PSA-Series | Digi-Key Daily

MHQ0402PSA0N8ST000

DigiKey Part Number
MHQ0402PSA0N8ST000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHQ0402PSA0N8ST000
Description
FIXED IND 0.8NH 600MA 150 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.8 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA0N8ST000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
150mOhm Max
Series
Q @ Freq
10 @ 500MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
10GHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
500 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
01005 (0402 Metric)
Tolerance
±0.3nH
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01422 €284,40 €
Manufacturers Standard Package
Unit Price without VAT:0,01422 €
Unit Price with VAT:0,01692 €