Direct

MHQ0402P5N6HT000 | |
|---|---|
DigiKey Part Number | MHQ0402P5N6HT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHQ0402P5N6HT000 |
Description | FIXED IND 5.6NH 200MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 200 mA 1Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402P5N6HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete |


