Direct

MHQ0402P3N4ST000 | |
|---|---|
DigiKey Part Number | MHQ0402P3N4ST000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHQ0402P3N4ST000 |
Description | FIXED IND 3.4NH 200MA 500 MOHM |
Customer Reference | |
Detailed Description | 3.4 nH Unshielded Multilayer Inductor 200 mA 500mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402P3N4ST000 Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 10 @ 500MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.017" L x 0.009" W (0.44mm x 0.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.010" (0.26mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHQ0402PSA3N4ST000 | TDK | 0 | MHQ0402PSA3N4ST000-ND | 0,01422 € | Direct |


