
MEM2012W211R | |
|---|---|
DigiKey Part Number | 445-3375-2-ND - Tape & Reel (TR) 445-3375-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEM2012W211R |
Description | FILTER LC 210MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012W211R Models |
Category | Current 100 mA |
Manufacturer TDK | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 10V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 5th | Package / Case 0805 (2012 Metric), 3 PC Pad |
Technology LC | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Channels 1 | Height 0.087" (2.20mm) |
Center / Cutoff Frequency 210MHz (Cutoff) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEM2012V211RT001 | TDK | 4.201 | 445-9357-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,12600 € | 6,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

