
MEM2012W121RT001 | |
|---|---|
DigiKey Part Number | MEM2012W121RT001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEM2012W121RT001 |
Description | FILTER LC(T) 120MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 100 mA |
Manufacturer TDK | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 10V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 0805 (2012 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Channels 1 | Height 0.037" (0.95mm) |
Center / Cutoff Frequency 120MHz (Cutoff) |

