Similar

MEM2012W121R | |
|---|---|
DigiKey Part Number | 445-3372-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEM2012W121R |
Description | FILTER LC(PI) 120MHZ SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012W121R Models |
Category | Current 100 mA |
Manufacturer TDK | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 10V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 5th | Package / Case 0805 (2012 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Channels 1 | Height 0.087" (2.20mm) |
Center / Cutoff Frequency 120MHz (Cutoff) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEM2012V121RT001 | TDK | 5.014 | 445-9354-1-ND | 0,36000 € | Similar |


