
MEM2012V241RT001 | |
|---|---|
DigiKey Part Number | 445-MEM2012V241RT001TR-ND - Tape & Reel (TR) 445-MEM2012V241RT001CT-ND - Cut Tape (CT) 445-MEM2012V241RT001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012V241RT001 |
Description | FILTER LC(PI) 240MHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012V241RT001 Models |
Category | Attenuation Value 20dB @ 450MHz ~ 2GHz |
Manufacturer TDK | Current 100 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 5th | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Center / Cutoff Frequency 240MHz (Cutoff) | Height 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,26680 € | 6,67 € |
| 50 | 0,25080 € | 12,54 € |
| 100 | 0,23600 € | 23,60 € |
| 250 | 0,21760 € | 54,40 € |
| 500 | 0,20468 € | 102,34 € |
| 1.000 | 0,19252 € | 192,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16548 € | 661,92 € |
| 8.000 | 0,15567 € | 1.245,36 € |
| 12.000 | 0,15019 € | 1.802,28 € |
| 20.000 | 0,14357 € | 2.871,40 € |
| 28.000 | 0,13936 € | 3.902,08 € |
| 40.000 | 0,13504 € | 5.401,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

