LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012V181RT001

DigiKey Part Number
445-MEM2012V181RT001TR-ND - Tape & Reel (TR)
445-MEM2012V181RT001CT-ND - Cut Tape (CT)
445-MEM2012V181RT001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2012V181RT001
Description
FILTER LC(PI) 180MHZ SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012V181RT001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
180MHz (Cutoff)
Attenuation Value
20dB @ 300MHz ~ 2GHz
Resistance - Channel (Ohms)
-
Current
100 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29300 €2,93 €
250,27040 €6,76 €
500,25400 €12,70 €
1000,23900 €23,90 €
2500,22036 €55,09 €
5000,20724 €103,62 €
1.0000,19494 €194,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16757 €670,28 €
8.0000,15762 €1.260,96 €
12.0000,15208 €1.824,96 €
20.0000,14537 €2.907,40 €
28.0000,14112 €3.951,36 €
40.0000,13674 €5.469,60 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €