
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 180MHz (Cutoff) | |
Attenuation Value | 20dB @ 300MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17019 € | 680,76 € |
| Unit Price without VAT: | 0,17019 € |
|---|---|
| Unit Price with VAT: | 0,20253 € |

