Similar

MEM2012TC220 | |
|---|---|
DigiKey Part Number | 445-3368-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEM2012TC220 |
Description | FILTER LC(T) 22PF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22pF 1 A 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012TC220 Models |
Category | Current 1 A |
Manufacturer TDK | Values C = 22pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 12V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance - Channel (Ohms) 0.12 | Height 0.030" (0.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEM2012SC220T001 | TDK | 7.440 | 445-MEM2012SC220T001CT-ND | 0,36000 € | Similar |


