Direct

MEM2012TC100T001 | |
|---|---|
DigiKey Part Number | MEM2012TC100T001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEM2012TC100T001 |
Description | FILTER LC(T) 10PF SURFACE MOUNT |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 10pF 1 A 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer TDK | Values C = 10pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 12V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance - Channel (Ohms) 0.12 | Height 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEM2012SC100 | TDK | 3.899 | 445-9349-1-ND | 0,36000 € | Direct |


