Direct

MEM2012T50R0T0S1 | |
|---|---|
DigiKey Part Number | 445-3359-2-ND - Tape & Reel (TR) 445-3359-1-ND - Cut Tape (CT) 445-3359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012T50R0T0S1 |
Description | FILTER LC(T) 50MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012T50R0T0S1 Models |
Category | Attenuation Value 30dB @ 200MHz ~ 2GHz |
Manufacturer TDK | Current 100 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 50MHz (Cutoff) | Height 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEM2012S50R0T001 | TDK | 2.468 | 445-6201-1-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16942 € | 677,68 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


