Direct

MEM2012T201RT0S1 | |
|---|---|
DigiKey Part Number | 445-MEM2012T201RT0S1TR-ND - Tape & Reel (TR) 445-MEM2012T201RT0S1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEM2012T201RT0S1 |
Description | FILTER LC(T) 200MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012T201RT0S1 Models |
Category | Attenuation Value 30dB @ 530MHz ~ 2.5GHz |
Manufacturer TDK | Current 250 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 200MHz (Cutoff) | Height 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEM2012S201RT001 | TDK | 28.694 | 445-6198-1-ND | 0,31000 € | Direct |


