
MEM2012SC151T001 | |
|---|---|
DigiKey Part Number | 445-MEM2012SC151T001TR-ND - Tape & Reel (TR) 445-MEM2012SC151T001CT-ND - Cut Tape (CT) 445-MEM2012SC151T001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012SC151T001 |
Description | FILTER LC(T) 150PF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 150pF 1 A 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012SC151T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.15 | |
Current | 1 A | |
Values | C = 150pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 12V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27040 € | 6,76 € |
| 50 | 0,25400 € | 12,70 € |
| 100 | 0,23900 € | 23,90 € |
| 250 | 0,22036 € | 55,09 € |
| 500 | 0,20724 € | 103,62 € |
| 1.000 | 0,19494 € | 194,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16757 € | 670,28 € |
| 8.000 | 0,15762 € | 1.260,96 € |
| 12.000 | 0,15208 € | 1.824,96 € |
| 20.000 | 0,14537 € | 2.907,40 € |
| 28.000 | 0,14112 € | 3.951,36 € |
| 40.000 | 0,13674 € | 5.469,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

