LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
0805-MEM-T

MEM2012S50R0T001

DigiKey Part Number
445-6201-2-ND - Tape & Reel (TR)
445-6201-1-ND - Cut Tape (CT)
445-6201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2012S50R0T001
Description
FILTER LC(T) 50MHZ SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012S50R0T001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
30dB @ 200MHz ~ 2GHz
Manufacturer
TDK
Current
100 mA
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
10V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (T-Type)
Package / Case
0805 (2012 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Center / Cutoff Frequency
50MHz (Cutoff)
Height
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.498
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,24600 €2,46 €
250,22680 €5,67 €
500,21340 €10,67 €
1000,20060 €20,06 €
2500,18496 €46,24 €
5000,17398 €86,99 €
1.0000,16364 €163,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14066 €562,64 €
8.0000,13232 €1.058,56 €
12.0000,12767 €1.532,04 €
20.0000,12204 €2.440,80 €
28.0000,11846 €3.316,88 €
40.0000,11479 €4.591,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €