


MEM2012S35R0T001 | |
|---|---|
DigiKey Part Number | 445-6200-2-ND - Tape & Reel (TR) 445-6200-1-ND - Cut Tape (CT) 445-6200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012S35R0T001 |
Description | FILTER LC(T) 35MHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012S35R0T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 35MHz (Cutoff) | |
Attenuation Value | 30dB @ 90MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,19840 € | 19,84 € |
| 250 | 0,18292 € | 45,73 € |
| 500 | 0,17206 € | 86,03 € |
| 1.000 | 0,16184 € | 161,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13912 € | 556,48 € |
| 8.000 | 0,13086 € | 1.046,88 € |
| 12.000 | 0,12626 € | 1.515,12 € |
| 20.000 | 0,12069 € | 2.413,80 € |
| 28.000 | 0,11716 € | 3.280,48 € |
| 40.000 | 0,11353 € | 4.541,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

