


MEM2012S35R0T001 | |
|---|---|
DigiKey Part Number | 445-6200-2-ND - Tape & Reel (TR) 445-6200-1-ND - Cut Tape (CT) 445-6200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012S35R0T001 |
Description | FILTER LC(T) 35MHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012S35R0T001 Models |
Category | Attenuation Value 30dB @ 90MHz ~ 2GHz |
Manufacturer TDK | Current 100 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 35MHz (Cutoff) | Height 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22160 € | 5,54 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,19590 € | 19,59 € |
| 250 | 0,18064 € | 45,16 € |
| 500 | 0,16992 € | 84,96 € |
| 1.000 | 0,15983 € | 159,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13739 € | 549,56 € |
| 8.000 | 0,12924 € | 1.033,92 € |
| 12.000 | 0,12469 € | 1.496,28 € |
| 20.000 | 0,11919 € | 2.383,80 € |
| 28.000 | 0,11570 € | 3.239,60 € |
| 40.000 | 0,11211 € | 4.484,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

