LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012S25R0T

DigiKey Part Number
MEM2012S25R0T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEM2012S25R0T
Description
FILTER LC(T) 25MHZ SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
30dB @ 70MHz ~ 2GHz
Manufacturer
TDK
Current
100 mA
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
10V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (T-Type)
Package / Case
0805 (2012 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Center / Cutoff Frequency
25MHz (Cutoff)
Height
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14119 €564,76 €
Manufacturers Standard Package
Unit Price without VAT:0,14119 €
Unit Price with VAT:0,16802 €