
MEM2012S201R0T | |
|---|---|
DigiKey Part Number | MEM2012S201R0T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEM2012S201R0T |
Description | FILTER LC(T) 200MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 200MHz (Cutoff) | |
Attenuation Value | 30dB @ 530MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 250 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14183 € | 567,32 € |
| Unit Price without VAT: | 0,14183 € |
|---|---|
| Unit Price with VAT: | 0,16878 € |

