LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad
0805-MEM-T

MEM2012S101RT001

DigiKey Part Number
445-6197-2-ND - Tape & Reel (TR)
445-6197-1-ND - Cut Tape (CT)
445-6197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2012S101RT001
Description
FILTER LC(T) 100MHZ SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012S101RT001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
30dB @ 400MHz ~ 2GHz
Manufacturer
TDK
Current
250 mA
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
10V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (T-Type)
Package / Case
0805 (2012 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Center / Cutoff Frequency
100MHz (Cutoff)
Height
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24000 €2,40 €
250,22080 €5,52 €
500,20760 €10,38 €
1000,19520 €19,52 €
2500,18000 €45,00 €
5000,16932 €84,66 €
1.0000,15926 €159,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13690 €547,60 €
8.0000,12878 €1.030,24 €
12.0000,12425 €1.491,00 €
20.0000,11877 €2.375,40 €
28.0000,11529 €3.228,12 €
40.0000,11171 €4.468,40 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €