LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012F75R0T

DigiKey Part Number
MEM2012F75R0T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEM2012F75R0T
Description
FILTER LC(PI) 75MHZ SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
75MHz (Cutoff)
Attenuation Value
20dB @ 700MHz ~ 2GHz
Resistance - Channel (Ohms)
-
Current
200 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
12V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17019 €680,76 €
Manufacturers Standard Package
Unit Price without VAT:0,17019 €
Unit Price with VAT:0,20253 €