
MEM2012D301R | |
|---|---|
DigiKey Part Number | 445-3354-2-ND - Tape & Reel (TR) 445-3354-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEM2012D301R |
Description | FILTER LC 300MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | 20dB @ 900MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 200 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,26000 € | 6,50 € |
| 50 | 0,22860 € | 11,43 € |
| 100 | 0,20330 € | 20,33 € |
| 250 | 0,17716 € | 44,29 € |
| 500 | 0,16174 € | 80,87 € |
| 1.000 | 0,14931 € | 149,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16689 € | 667,56 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

