
MEM1608P75R0 | |
|---|---|
DigiKey Part Number | 445-8965-1-ND - Cut Tape (CT) 445-8965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM1608P75R0 |
Description | FILTER LC(PI) 75MHZ SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM1608P75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 75MHz (Cutoff) | |
Attenuation Value | 20dB @ 300MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22960 € | 5,74 € |
| 50 | 0,21600 € | 10,80 € |
| 100 | 0,20310 € | 20,31 € |
| 250 | 0,18732 € | 46,83 € |
| 500 | 0,17616 € | 88,08 € |
| 1.000 | 0,16570 € | 165,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

